JAE SM3 Series M.2 (NGFF) Connector
There is a growing demand for compact slim and high-speed transmission compatible module card connectors, so JAE developed the SM3 Series card-edge connector to meet this need. The SM3 Series is a small size card-edge connector for mobile devices that offers significant space savings. The SM3 is also compatible with the PCI-SIG, PCI Express M.2 specification, supporting multiple modules, such as Wi-Fi, Bluetooth and solid-state drives.
The SM3 Series is available in two heights. For the product with the higher profile, 1mm height components can be mounted below the module, and the reduced mounting space contributes to greater board designing freedom for customers.
The SM3 Series is also lead-free, halogen-free and RoHS-compliant.
- 0.4mm pitch, 2rows, stacking height 0.8mm
- Contact structure ensures high wear-resistance and high contact reliability
- Secure hold-downs prevent insulator breakage and peeling from FPC
- 2-point contact design to resist twisting stress
- Enhanced ground connection during mating. and shield structure with anti-noise measure
- Lead-free. Nickel barrier on contact prevents solder wicking
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Consumer Electronics
PC/tablets, Smart meters, TV and set-top box, Test & Measurement equipment, Embedded systems, GPS systems, Cellular communications.
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
PUSH-PULL MICRO SIM CARD CONNECTOR |
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
THREADED STANDOFF FOR SM3ZS067U310 |