JAE DW Series Battery Connectors for Power Storage
JAE introduces the DW Series Battery Connectors for Power Storage. These connectors are ideal for applications that require multiple battery modules.
The DW Series Battery Connectors remove the need for clunky terminals and jumpers by replacing them with a single DW connector at the back of each module. Each connector can be quickly inserted or removed.
JAE's DW Series Battery Connectors feature an integration of power and signal into one robust connector. The signal contacts are in a separate unit that can be easily harnessed before attaching it to the main connector body. One side of each connector pair floats when mounted for easy mating. The signal contact design also utilizes highly-reliable 2 points of contact. This connector series was designed with safety in mind to prevent electric shock.
- High power connectors that make connecting energy storage batteries easier and more efficient
- Power and signal contacts in one robust insulator
- Easy to harness signal contact unit
- One side of the connector unit floats when mounted for easy mating
- High-reliability 2-point signal contacts
- Electric shock prevention for safety
- Power Generation, Fuel & Energy
UPS equipment, Energy storage systems, Power generation systems
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
DW1 SERIES RCPT SHOULDER BOLT |
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
DW3 SERIES RCPT SHOULDER BOLT |
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
DW2 SERIES SPACER |
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
DW1 SERIES PLUG |
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
DW1 SERIES PLUG SIGNAL CONNECTOR HOUSING |
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
DW1 DW2 DW3 SERIES LONG SIGNAL PIN CONTACT |