Amphenol Sine AT/ATP Series Panel|Mate
Amphenol Sine Systems introduces the AT/ATP Series Panel|Mate™, which combines flange mounting options with the proven reliability of the AT/ATP Series environmentally-sealed thermoplastic connection system. Engineered with a one-piece sealed flange design for rapid and secure mounting, its durable high temperature silicone facial seal provides a barrier of protection from lubricating oils, hydraulic fluids and fossil fuels to withstand the challenges and complexities of harsh environment applications.
AT/ATP Series Panel|Mate meets all the performance criteria and specifications of the AT Series, and is also available in a wide variety of custom colors.
- Size 12 contacts will accept wide rages of 12-14AWG and Size 16 contacts will accept 14-20AWG.
- Operating temperature range: -55 °C to +125°C at rated current.
- Thermoplastic and integrated latch for mating.
- Meets or exceeds 1500 volts minimum.
- Will not become detached or loosened when placed at 750mm and dropped to concrete eight times.
- No latch disengagement or discontinuity.
- Continued continuity without degradation to mechanical or physical attributes following vibration.
- When subjected to a direct pull, contacts achieve a minimum pull-out force of 25 lbs.
- A mated connector subjected to a pulling force by the exiting wire bundle at 25 lbs. times the number of contacts to a maximum of 100 lbs. applying load for 30 seconds.
- Subjected to 10 cycles at -55°C to +125°C with no cracking, chipping or other damage detrimental to the normal operation of the connector.
- 1000 meg-ohms minimum at 25°C.
- Following 100 cycles of connection engagement and disengagement, degradation either mechanical or electrical is not evident.
- Size 16 contacts with 16AWG conductor - 100 mV drop max at 13A test current.
- A mated connection, properly wired, placed in an oven at +125°C for 1 hour, then placed immediately in a depth of water of 1 meter without loss of electronic performance.
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Automotive (non-EV)
- Military / Aerospace / Aviation
- Government / Academic / R&D
- Construction Equipment (Not Vehicles)
- Other
Marine, Heavy Equipment, Agricultural, Automotive, Alternative Energy fields
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
AT RCPT, 2 PIN, PANEL MNT SELF-THREAD, CAP |
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
AT RCPT, 2 PIN, PANEL MNT SELF-THREAD, CAP |
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
AT RCPT, 3 PIN, PANEL MNT SELF-THREAD |
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
AT RCPT, 3 PIN, PANEL MNT SELF-THREAD |
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
AT RCPT, 3 PIN, PANEL MNT SELF-THREAD, CAP |
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
AT RCPT, 3 PIN, PANEL MNT SELF-THREAD, CAP |
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
AT RCPT, 4 PIN, PANEL MNT SELF-THREAD |
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
AT RCPT, 4 PIN, PANEL MNT SELF-THREAD |
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
AT RCPT, 4 PIN, PANEL MNT SELF-THREAD, CAP |
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
AT RCPT, 4 PIN, PANEL MNT SELF-THREAD, CAP |