Molex FFC / FPC Notched Connector

Molex's 0.50 mm pitch FFC / FPC connectors with double the contacts per circuit offer the best combination of signal reliability, compactness, wide circuit size range and cable style choices of any simiiar version in the market.

  • Contact design with two lower contacts per circuit
  • Ensures a clean mating interface and provides superior contact reliability
  • Cable ear-tab locking feature
  • Provides cable alignment, high retention force and easy actuation
  • Zero insertion force
  • Facilitates easy cable insertion Wide range of circuit sizes (4-80)
  • Offers design flexibility
  • Vacuum pick-and-place area on top of housing
  • Provides easier board assembly and cost savings versus separate pick-and-place tape
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Consumer Electronics

Car navigation and Infotainment, Display audio, Flat Panel TV, Portable games, Personal navigation equipment, Optical disk drives, Printers and copiers, Tablet and notebooks

104234-5117

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
0.50mm Pitch Easy-On FFC/FPC Wide Slim Connector, Right-Angle, ZIF, Surface Mount, Double Bottom Contact Style, 1.50mm Height, 51 Circuits
Pricing