Molex Micro-Fit TPA Stock Package

Micro-Fit TPA Single-Row Receptacle features a one-piece housing design with an integrated secondary lock to ensure proper mating and prevent terminal back-outs

The Molex Micro-Fit 3.0™ Interconnect System is designed to meet the need for a high contact density signal or power connector . The Micro-Fit 3.0 connectors are a miniature 3.00mm (.118") pitch, but retain many of the features found on larger power connectors and can carry up to 5.0A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single and dual row, wire-to-board (W2B) and wire-to-wire (W2W) applications such as computers, work stations, satellites, cellular phones, and a host of consumer products.

  • Terminal position assurance (TPA) with integrated secondary lock - Reduces assembly error that results in terminal back-outs
  • Compatible with all existing Micro-Fit 3.0 headers and plugs - Enables customers to implement running change to incorporate the TPA design. Removes the need to change both sides of the interface or to make significant revisions or investments in their applications.
  • One-piece housing and terminal lock design - Eliminates secondary pieces, which can be lost
  • Single-row, wire-to-wire and wire-to-board configurations immediately available with 2 to 7 circuits; Contact Molex for 8 to 12 circuits - Provides design flexibility
  • Fully polarized housings - Prevent accidental mis-mating
  • Utilizes all existing Micro-Fit 3.0 crimp terminals - Removes the need for additional investments in new application tooling
  • Fully isolated contacts on each side of the interface - Prevent potential arcing
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Contract Manufacturing
  • Consumer Electronics

Home appliances, Harnesses, UPS, Servers, Routers, Switches, Desk tops, Work stations

Molex Micro-Fit TPA Stock Package Video

171850-0300

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Micro-Fit TPA Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black
Pricing
171850-0400

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Micro-Fit TPA Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black
Pricing
171850-0500

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Micro-Fit TPA Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black
Pricing
171850-0600

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Micro-Fit TPA Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Low-Halogen, Black
Pricing
171850-0700

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Micro-Fit TPA Receptacle Housing, Single Row, 7 Circuits, UL 94V-0, Low-Halogen, Black
Pricing