TE Connectivity SOLARLOK PV4-S Connectors
TE's SOLARLOK PV4-S connector is an upgrade to the industry leading SOLARLOK PV-4 connector to meet a minimum 1500 volt rating with IP68 protection. The SOLARLOK PV-4S has been tested to assure reliable and safe connections of solar arrays. The connectors use industry standard crimp tooling that is readily available and used by installers today.
- Low contact resistance for less power lost.
- Excellent water proof protection.
- Exceed 3 times the IEC standard aging test.
- Use 100% virgin raw material (no recycle) for maximum product life.
- TUV & UL Approved.
Solar panels, Inverters, Micro inverters, DC optimizers.
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
SOLAR PV4-S PLUG KIT 1500V |
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
SOLAR PV4-S SOCKET KIT 1500V |