Hirose DF63W Waterproof Connectors
Hirose Electric DF63W IP67 Waterproof Connectors are small, wire-to-wire power connectors capable of delivering up 14A in the 2 positions version using 16AWG wire. The seals are pre-installed so that connecting the crimped contact and housing completes the sealed assembly. The connectors feature a slim design and smooth rounded contours that reduce snagging or catching inside conduits and other small structures.
Color and guide key options prevent mis-mating when multiple connectors are used on the same design with the same pin count. A positive locking structure provides a tactile click to ensure complete mating.
- Max current of 14A
- Compact shape designed for wiring through narrow areas
- IP67 Rated
- Simplified wire insertion
- Positive lock structure
- Compatible with a wide variety of cables
- Mis-mating prevention with color and guide key options
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
Home appliances, LED lighting, Medical devices, Automatic ticket gates, Security systems, Industrial controls, Servo motors
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
CRIMP CONTACT TIN PLATED |
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
680-0602-0-00 REEL |
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
W-T-W SKT 2 POSITION 2.8-3.2 WIRE |
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
W-T-W SKT 2 POSITION 1.7-2.4 WIRE |
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
W-T-W PLUG 3 POSITION 2.8- 3.2 WIRE |
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
W-T-W SKT 3 POSITION 2.8-3.2 WIRE |
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
W-T-W PLUG 4 POSITION 2.8- 3.2 WIRE |
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
W-T-W SKT 4 POSITION 2.8-3.2 WIRE |
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
W-T-W PLUG 2 POSITION 1.7-2. WIRE |
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
W-T-W SKT 2 POSITION 1.7-2.4 WIRE |
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
W-T-W PLUG 3 POSITION 1.7- 2.4 WIRE |
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
W-T-W SKT 3 POSITION 1.7-2.4 WIRE |
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
W-T-W PLUG 4 POSITION 1.7- 2.4 WIRE |
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
W-T-W SKT 4 POSITION 1.7-2.4 WIRE |