Hirose DF52 Series
Hirose introduces the "New" DF52 Series that delivers up to 2.5 Amps per contact. With a height of only 1.75mm and a depth of 4.1mm, this miniature wire-to-board connector provides significant PCB space savings. The low-profile DF52 Series combines a compact design with a thick housing structure, ensuring high reliability and ruggedness in consumer, gaming, imaging, security and wearable applications.
The DF52 Series utilizes robust box-shaped crimp terminals that prevent snaring or breakage and stabilize the contact. The header terminals are C-shaped with two points of contact on the top and bottom. The DF52 Series housing is designed with an open side that allows for visual inspection to insure the connectors are fully mated preventing accidental disconnect.
- Compact 0.8mm pitch
- Patent-pending design
- High contact lance strength
- Robust design resistant to strong cable pull forces
- Slits in the housing allow visual confirmation of mating completion
- Box shaped crimp contact prevents deformation/snaring/breakage
- RoHS compliant & Halogen-free
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- Other
Notebook PC's, Tablets, Digital Cameras, Wearable Devices, Security Cameras, Multi-Functional Printers, Amusement Equipment, Video Games, Gaming Devices
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
WTB CRIMP PLUG 0.8MM 10 CKT 668-0017-7 00 BAG |
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
WTB RCPT HDR 0.8MM 10 CKT 668-0008-6 21 REEL |
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
WTB CRIMP PLUG 0.8MM 12 CKT 668-0018-0 00 BAG |
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
WTB RCPT HDR 0.8MM 12 CKT 668-0009-9 21 REEL |
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
WTB CRIMP PLUG 0.8MM 14 CKT 668-0028-3 00 BAG |
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
WTB RCPT HDR 0.8MM 14 CKT 668-0024-2 21 REEL |
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
WTB CRIMP PLUG 0.8MM 15 CKT 668-0019-2 00 BAG |
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
WTB RCPT HDR 0.8MM 15 CKT 668-0010-8 21 REEL |
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
WTB CRIMP PLUG 0.8MM 17 CKT 668-0002-0 00 BAG |
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
WTB RCPT HDR 0.8MM 17 CKT 668-0001-7 21 REEL |