EDAC E-seal Waterproof Connectors
EDAC's waterproof wire to wire and board to board connectors were designed for both extreme moisture and non-submersion applications supporting both low-level signal and power applications up to 12A and 300 V. EDAC uses a Proprietary epoxy sealing process which seals the entire back of the connector rather than at individual pins. This provides for complete sealing with an impeccably smooth finish and guarantees no water ingress as fully tested to IP67 standards.
- 2.5mm Pitch, Rated Current: 3A max
- Fully Waterproof with Double Latch Solution
- Available in Wire-to-Wire and Wire-to-Board Options
- Seals Preassembled into Housing; No External Sealing Required available in 2, 3, or 5 Positions
- True Crimp and Poke Solution
- Waterproofing Cap available to cover holes of wire seal
- Internal Polarization to Prevent Mismating
- Available with wire already installed
- Waterproof Grade IP67 Certified
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Non-Auto Transportation
- Automotive (non-EV)
- Construction Equipment (Not Vehicles)
- Consumer Electronics
Solar panels, Water vessels, Traffic guidance, Building machinery, Scanners & printers, Medical equipment
EDAC E-Seal Waterproof In Line - Plug & Socket Video
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
CUT STRIP PLUG CONTACT E-SEAL IP67 |
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
60 PCS 565-290-711 PER STRIP |
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
RECEPTACLE CONTACT E-SEAL IP67 |
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
WIRE SEAL E-SEAL IP67 |
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
WIRE SEAL E-SEAL IP67 |
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
PLUG CONTACT E-SEAL IP67 |
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
RECEPTACLE CONTACT E-SEAL IP67 |
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
PLUG CONTACT E-SEAL IP67 |