Molex SlimStack Hybrid Power Connector
Achieve up to 10A of power and electrical reliability in an ultra-compact design with SlimStack Hybrid Power connectors, designed for battery and other power applications for mobile devices such as cell phones, Tablet PC's and portable medical equipment.
- Delivers up to 10A of power, which Meets the growing power needs of mobile applications
- Armor metal covers on housing corners (10A version) to prevent damage to the housing even when misaligned during mating
- Narrow pitch and width, ultra-low profile and short length for maximum space savings.
- Dual-contact design for both power and signal contacts that assures contact reliability and withstands shock and vibration.
- Wide guiding area on housing wall ends, which provides mating alignment for more efficient operator assembly while avoiding housing damage.
- Compact hybrid interface with high-strength power and signal, which combines extra signal lines into power connector footprint for space savings.
- Audible click during mating that provides operators with maximum mating assurance.
- Low contact resistance that offers up to ten milliohms of contact resistance for electrical current stability.
- Medical Electronics
- Computer / Datacom / Telecommunications
- Consumer Electronics
Mobile devices, Smart phones, Tablet PC's, Navigation equipment
Molex SlimStack Hybrid Power Connector Video
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
SlimStack Hybrid Power SMT Board-to-Board Receptacle, 0.80mm Pitch, 0.75mm Height, 4 Power, 4 Signal Contacts |
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
SlimStack Hybrid Power SMT Board-to-Board Plug, 0.80mm Pitch, 0.75mm Height, 4 Power, 4 Signal Contacts |