Boyd Hi-Contact Tube Liquid Cold Plates
Boyd Corporation's (formerly Aavid) Hi-Contact™ tube liquid cold plates feature a high performance assembly utilizing a continuous tube press fit into an extruded aluminum plate. The patented geometry used in the Hi-Contact process moves the fluid closer to the device generating heat, achieving the best thermal performance from a tube cold plate.
To further increase the performance of Boyd's Hi-Contact liquid cold plates, a thermal epoxy is applied to the joint to provide a gap free thermal interface between the tube and the plate.
- Hi-Contact for improved heat transfer
- Cost-effective
- High performance leak free joints
- Easily customizable
- Stainless steel, cupronickel tube material
- RoHS Complaint
- Medical Electronics
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
IGBT cooling, Medical applications, Computer and networking applications, Fuel cell and battery cooling
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
Heat Sinks Liquid Cold Plate, 6-Pass, Hi-Contact, Unfinished, Standard 305mm Plate Length |
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
Heat Sinks Liquid Cold Plate, 6-Pass, Hi-Contact, Unfinished, Standard 610mm Plate Length |
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
Heat Sinks Liquid Cold Plate, 4-Pass, 127x152.4mm, 15.2mm Thick, 228.6mm Total Length |
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
Heat Sinks Liquid Cold Plate, 4-Pass, 127x304.8mm, 15.2mm Thick, 381mm Total Length |