TE Connectivity M12 90° Rail Cable Connector
TE introduces the M12 Rail 90° cable connector, a field installable connector developed for fault-free data transfers in harsh environments. This connector is specifically suited for harsh conditions due to the crimp termination of the signal contact and cable shield. The 90° design accommodates applications with limited available space for the cable exit.
- Accommodate tight installation conditions with flexible cable exit of 90°
- Install on site with field installable product portfolio
- Enable fault-free data transfer in harsh environments with rugged connector design
- Save time with ease field assembly
- Realize smaller mechanical constructions with compact connector dimensions featuring a small diameter
- Withstand factory conditions with torsion and vibration-proof strain relief
- Realize quick installation with simple selection of the position and lock against rotation of the cable outlet
- Non-Auto Transportation
CCTV, Door controls, Passenger information systems, Inverter/converter control, Train management, Wayside control
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
M12 A-90 DEGREE-M-8,CAT 5 |
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
M12 A-90 DEGREE-F-8,CAT 5 |
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
M12 D-90 DEGREE-M-4,CAT 5 RADOX 7.3MM,H&S |
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
M12 D-90 DEGREE-F-4,CAT 5 RADOX 7.3MM,H&S |