TE Connectivity MiMo Rooftop Antenna
TE introduces the MiMo rooftop antenna, designed for use on trains, trams and buses. Incorporating two elements that operate across frequencies from 698MHz to 6000MHz, the MiMo rooftop antenna range is versatile and future proof. The MiMo series has two DC grounded radiating elements, in versions with a GPS module which is protected by an integrated gas discharge surge arrestor.
MiMo also enables all connections with antenna features that cover all LTE, WiFi and WiMAX frequencies used worldwide, including GSM-R, Cellular 700-6000MHz.
- Environmentally sealed to IP67 standard.
- Enable versatile usage with 2 elements (700MHz to 6GHz).
- Complies W/standards EN45545, EN50155, EN61373 & EN50121.
- Expanded possibilities W/optional active GPS/GLONASS antenna.
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Automotive (non-EV)
- Other
Rail, Rail Infrastructure, Mass Transit, Metro, High Speed Trains & Locomotives, Trams, Buses / Coaches, Mass Transit Systems, Heavy Duty Machinery i.e. Quarry Trucks and Agricultural Vehicles
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
2X 698-960/1710-6000 MHZ+ GPS/GNSS |
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
2X 698-960/1710-6000 MHZ+ GPS/GNSS |
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
698-960/1710-6000 MHZ |
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
698-960/1710-6000 MHZ + GPS/GNSS |