Amphenol Pcd Micro Com Harsh Environment 10Gb Ethernet Micro Connectors
The Amphenol µCom-Series is a new range of connectors designed to address the latest trends of the industry: miniaturization and high speed, with the highest resistance for use in the harshest environments. µCom-10Gb+'s design of four twisted data pairs insulated throughout the entire connector results in a performance that exceeds10Gb/s Ethernet following IEEE 802.3an-2006 specifications.
This connector series is tested based on environmental standards for the MIL-DTL-38999 series III and MIL-DTL-26482. The receptacle and in-line receptacle are compatible with both thread and Push Pull plugs. µCom-10Gb+ 15mm shell size and 2000 mating-cycle coupling provide end users with one of the most rugged and low-profile interconnect solutions on the market.
- 10Gb+: exceeds 10Gb/s Ethernet following IEEE 802.3an-2006: 10GBase-T
- Cat.6A connector according to TIA568C.2 and ISO/IEC11801 standard
- Environmental testing based on MIL-DTL-38999 series III (Thread version) and MIL-DTL-26482 (Push Pull version)
- Miniature: 15mm(.59’”) max external diameter
- Receptacle and in-line receptacle compatible with both thread and Push Pull plugs
- 4 pairs totally insulated throughout the connector with a minimum cross-talk between the four pairs.
- Patent pending special interfacial shapes
- Minimum perturbation at the interface of each pair
- Thread and Push Pull coupling mechanisms
- 2000 mating cycles & high vibration resistance
- Machine Brass shells in Olive Drab Cadmium (not RoHS complaint), Black Nickel and unplated brass (RoHS complaint).
- Machined and gold-plated Solder and Crimp contacts
- Design & performance according to the inner contact of M39029/77-429#16 M39029/76-425#16 38999 contact
- Solder contact : max AWG24
- Crimp contact : AWG 24 to 26
- P68 sealing mated and unmated for receptacles
- 1500 Vrms Dielectric Withstanding voltage
- Temperature range: -55°C / +125°C
- Non-Auto Transportation
- Military / Aerospace / Aviation
Battlefield communications, Shipboard, Ground Vehicle vetronics, Avionics, In flight entertainment, Passenger information systems, Communication systems
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
| UCOM RECPT NUT CLAMP TOOL | |||
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
| UCOM METALLIC RECPT CAP BLK NI | |||
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
| UCOM METALLIC RECPT CAP OD CAD | |||
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
| THREADED BLACK COM PLUG TO PLUG 2M CORDSET | |||
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
| THREADED GREEN COM PLUG TO PLUG 2M CORDSET | |||