TE Connectivity M5600 Wireless Pressure Transducers/Sensors
TE introduces the M5600 and U5600 digital output wireless pressure and temperature transducers with iOS, Android and Windows XP/7+ compatibility. These high accuracy, 24-bit ADC pressure sensors help eliminate hard wiring and provide remote process control and monitoring via Bluetooth connection.
This CE and FCC certified series is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.The weatherproof pressure transducers will empower users to develop custom software protocol to suit their own individual application requirements.
- Remote process control and monitoring
- Durable stainless steel and polycarbonate enclosure
- Available in a variety of pressure port configurations
- Allow wireless transmission of instrumentation signals
- Ability to build software protocol via Bluetooth communication
- EN 55022 Emissions Class A & B
- IEC 61000-4-2 Electrostatic Discharge Immunity
- RoHS and FCC Compliance
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Non-Auto Transportation
- Automotive (non-EV)
- Other
Industrial process control and monitoring, Advanced HVAC systems, Refrigeration systems, Automotive test stands, Off-road vehicles, Pumps and compressors, Hydraulic/pneumatic systems, Agriculture equipment, Energy generation and management, Pool/spa pump monitoring
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
| PRESS XDCR M5600-000005-01KPG | |||
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
| PRESS XDCR M5600-00000E-020BG | |||
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
| PRESS XDCR U5600-000005-030PA | |||
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
| PRESS XDCR U5600-000005-300PA | |||
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
| PRESS XDCR U5600-00000E-002BA | |||
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
| PRESS XDCR U5600-00000E-007BA | |||
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
| PRESS XDCR U5600-00000E-020BA | |||
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
| PRESS XDCR M5600-000005-05KPG | |||
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
| PRESS XDCR M5600-000005-300PG | |||
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
| M5600 WIRELESS MICROFUSED TCPN 10202004-00 | |||