TE Connectivity USB Type-C Dual Row SMT Connectors
TE is expanding its portfolio of USB Type-C connectors to include dual row surface mount (SMT) versions with the option of splash proof protection to further improve the ruggedness of our enhanced receptacle design. With one of the smallest dual row SMT footprints, TE's USB Type-C saves valuable board real-estate.
USB Type-C connectors deliver audio/visual (A/V), data up to 10 Gbps and power up to 100W all through one connection. The small form factor features a reversible assembly that is adaptable to current USB types and a reversible interface for easy, reliable mating. TE’s USB Type-C designs deliver industry-leading EMI protection and enhanced printed circuit board (PCB) retention features. The new, splash-proof options make the Dual Row SMT USB Type-C connectors suitable for harsher environments in consumer and industrial devices. TE’s new receptacles also offer a space-saving 25% smaller footprint.
- Save space with a mid-mount dual row SMT, 0.65mm offset product design
- Help meet the needs of harsh environments with an IPX4-rated splash proof design
- Provide increased durability with additional board retention features
- Help eliminate unwanted EMI leakage and provide enhanced performance over similar legacy products with industry-leading EMI protection
- Deliver data, power and audio/video through a single connection at faster speeds
- Enable easy, reliable mating with reversible design
- Allow backward compatibility to other USB connectors using converter cables or adaptors
- Support high speed data transfer with USB 2.0 (480 mbps), USB 3.1 gen 1 (5 Gbps) and USB 3.1 gen 2 (10 Gbps) plugs
- Increase power capability up to 100W at 20V
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Consumer Electronics
Factory automation, Industrial machinery, Medical devices, Wearables, Smart phones, Automotive infotainment, Lighting, A/V digital switches, Data centers, Tablets
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
USB TYPE C, REC OFFSET 0.65MM DUAL SMT |
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
SPLASH PROOF USB TYPE C REC, DUAL SMT |
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
22POS,MIXED,REC HSG,ASSY |
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
22POS,MIXED,REC HSG,ASSY |
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
22POS,MIXED,REC HSG,ASSY |
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
22POS,MIXED,REC HSG,ASSY |