TE Connectivity Photo Control Base and Cover
TE introduces an ANSI 136.41 compliant, 76 mm diameter photo control base assembly and dome cover providing an integrated TE solution that combines power and signal interface between the photo control and dimming receptacle.
The assembly provides an IP66 rated photo control enclosure, helping to ensure protection from harsh conditions including rain, snow and salt spray. In addition, the TE base assembly solution includes power twist lock terminals for easy installation and reliable connection.
- Integrates power & signal interface to the dimming receptacle
- Design long lasting solutions for the harshest environments
- Design flexibility adapts to any ambient lighting condition
- Clear or tinted transparent covers
- IP 66 rated, UL94 flammability rating
- ANSI C136.41 compatible
- Lighting, Signs & Displays
- Other
Lighting, Street Lighting, Parking Lots, Pathways and Trails, Parks, Car Dealerships
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
LIGHT CONTROLLER BASE ASSEMBLY , 76MM DIA |
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
COVER, LIGHT CONTROLLER, FOR 76MM DIA |
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
AV19 SPM 5A NO LED |
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
AV16 SPM 0.4VA POWER LED WHITE 12V |
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
AV16 SPM 0.4VA POWER LED RED 12V |
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
UNIVERSAL MATE-N-LOK 2-PSN WIRE SEAL |
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
UNIVERSAL MATE-N-LOK 3-PSN WIRE SEAL |
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
UNIVERSAL MATE-N-LOK 4-PSN WIRE SEAL |