Conec IP67 Power Bayonet Connectors
Conec has extended its range of IP67 connectors with a new power connector variant. The new IP67 Power Bayonet Connectors are designed for industrial cable connections. The bayonet locking allows a quick, simple and robust connection in harsh environments. The contacts are designed as crimp variants for wire cross sections from AWG 12 to AWG 10, optionally AWG 10 to AWG 8 and AWG 14 to AWG 12.
The crimp connection allows for easy, safe and quick mounting of the contacts that are included in the connector kit. Shape and panel cut-outs have been made according to the existing IP67 series for RJ45, USB 2.0 and Fiber Optic LC Duplex which allows a flexible use of different connector versions within one system.
- Easy and safe locking by bayonet lock.
- High current carrying capability.
- Cable to cable connection.
- Cable to receptacle connection.
- Protective cap with tether available.
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Government / Academic / R&D
- Other
Automation systems, industrial process control, communications equipment, diagnostic equipment, outdoor telecommunications systems, use in harsh environments
IP67 Power Bayonet Connectors
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
IP67 Power Bayonet, crimp contacts, Socket, 2-pos. |
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
IP67 Power Bayonet, crimp contacts, Plug, 2-pos. |
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
PROTECTION CAPSOCKET 2 & 3 POS |
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
IP67 Power Bayonet, Cable connector , Plug, 2-pos.+PE, 6 mm - 12 mm |
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
IP67 Power Bayonet, Cable connector , Plug, 2-pos.+PE, 9 mm - 16 mm |
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
IP67 Power Bayonet, Cable connector , Socket, 2-pos.+PE, 6 mm - 12 mm |
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
IP67 Power Bayonet, Cable connector , Socket, 2-pos.+PE, 10 mm - 14 mm |
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
IP67 Power Bayonet, Cable connector , Socket, 2-pos.+PE, 9 mm - 16 mm |
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
IP67 Power Bayonet, Cable connector , Plug, 2-pos., 6 mm - 12 mm |
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
IP67 Power Bayonet, Cable connector , Plug, 2-pos., 10 mm - 14 mm |