Switchcraft Dura-Pull Connector
Switchcraft/Conxall has released a brand new connector line, the Dura-Pull™ push-pull connector. The specialized latch locks automatically and prevents accidental disconnect yet can be easily released by simply pulling on the locking collar. This metal connector with medical grade plastic insulator is sealed to IP68, is extremely durable and will withstand harsh environments in the most critical applications.
Dura-Pull connectors are made from nickel plated brass with a medical technology grade plastic insulator and gold plated contacts. The Dura-Pull connectors are also waterproof to IP68 and provides 360 degrees electromagnetic interference (EMI) shielding. These connectors are available with up to 9 unique contacts that can be either soldered or crimped for maximum flexibility and easy installation.
- Easy, blind mating
- Compact, 1/2" connector size
- Waterproof to IP68
- 360 degrees EMI Shielding
- Available with #20 contacts or #26 contacts
- Flush mounting front mount panel connector
- Contacts can be soldered or crimped (shipped unassembled, assembly tools available)
- Optional IP68 sealed caps available
- Three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm
- Medical Electronics
- Computer / Datacom / Telecommunications
- Other
Medical Devices, Audio Connections, Test & Measurement, Agriculture Electronics, Safety & Security, General Electronic Applications
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
CONN PUSH-PULL PANL MT RECEP FEM 7POS |
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
CONN PUSH-PULL PANL MT RECEP MALE 7POS |
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
HS2 8#26 MALE PANEL |
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
CONN PUSH-PULL PANL MT RECEP FEM 9POS |
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
CONN PUSH-PULL PANL MT RECEP MALE 9POS |
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
IP68 CAP FOR PANEL MT PLUG |