JAE TX24A/TX25A

JAE has developed the new TX24A / 25A Series, a higher-speed version of the popular 1.27mm pitch TX24 / 25 Series board-to-board internal connector used in industrial equipment. The amount of the data processed in various office automation and communication equipment such as multi-function printers and routers is ever increasing, with internal signaling now supporting DisplayPort, PCI Express, and other high-speed transmission.

  • Footprint and mating compatibility with the existing TX24/TX25 series.
  • Robust, and with a mating guide ideal for rack and panel mounting.
  • Click feeling ensures complete insertion.
  • High-reliability with long contact stroke length.
  • Improved electrical characteristics from TX24/TX25 series, supporting higher-speed transmission.
  • Electrical characteristics of the upper contacts are improved. High-speed signals are arranged in the upper layer.
  • Industrial (non-Robotics)
  • Banking / Office / Retail Systems
  • Other

Office Automation, Measurement Instruments, Video Equipment, Printers, Routers