TE Connectivity M12 Value Line Field Installable Connectors
TE introduces a new series of M12 field installable connectors that are used for the IP67 grade field termination of serial communication links and Ethernet connections. The M12 field installable portfolio is part of TE's M8/M12 connector system which helps ensure safe and reliable communication in harsh environments. The M12 field installable products are mainly used by installers and machinery manufacturers where standard cable assemblies with over-molded connectors are not an option.
- Error-free field installable connectors
- Supports higher bandwidth needs
- Meets requirements of up to 10Gb/s
- Decrease installation and tooling costs
- Decrease downtime and increase production efficiency
- Extend the life of your equipment with M8/M12 connectors
- Available in gold and silver plated contacts for higher conductivity
- Full range of IP65/IP67 shielded-unshielded M8/M12 connectors
- Industrial (non-Robotics)
- Appliance & HVAC
- Government / Academic / R&D
- Contract Manufacturing
- Other
Industrial Installers Market, Industrial Machinery, Factory Automation and Control, Factory Floor Installations, Machinery Applications, Industrial Communication Equipment, Sensors, Machine Tools, Process Automation, Robotics, Production Machinery & Equipment, Control Systems