Hirose BM29 Series

Hirose's BM29 Series Connectors are the world's smallest size hybrid board to FPC connectors and contribute to space-saving and design flexibility in mobile devices. The BM29 series connectors have a 0.35mm pitch, a 1.5mm depth, and 0.6mm stacking height. These Hirose connectors have a 3A rated current for power and 0.3A for signal. Hirose's BM29 series has unique metal guides that prevent the housing damage due to offset mating and a clear tactile click that ensures a secure mating. 2-points of contact offer high contact reliability for this series that is RoHS complaint and Halogen-free.

Hirose Ultra Compact Hybrid Board to FPC Connector's small size contributes to downsizing and flexible design. They feature power contact combination and enables 3 AMP power delivery. The unique metal guides prevent housing damage due to offset mating. The connectors are both Halogen-free and RoHS compliant.

  • The world's smallest size contributes to downsizing and flexible design of mobile devices.
  • 0.35mm pitch, 1.5mm depth, 0.6mm stacking height
  • Equipped with power contacts capable of handling up to 3A current.
  • Rated current
    • 3A power contact
    • 0.3A signal contact
  • The proprietary metal guide prevents the connector from being damaged against offset mating.
  • A tactile click ensures secure mating.
  • 2-points of contact offer high contact reliability.
  • -40 to +85°C operating temperature range
  • Medical Electronics
  • Computer / Datacom / Telecommunications
  • Consumer Electronics

Smart Phones, Wearable Devices, Tablet PC, Medical Devices

Hirose BM29 Product video

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
SMT VERTICAL MOUNTING TYPE 2 POS 0.35 MM PITCH
Pricing

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
SMT VERTICAL MOUNTING TYPE 2 POS 0.35 MM PITCH
Pricing