LEMO M Series Connectors

LEMO M Series connectors are designed for harsh environment outdoor-use including medical electronics, oil/petroleum, automotive, mining, military, marine or any type of application that requires robust performance in a light weight compact size. This product series is IP68, RoHS and REACH compliant and includes gasket and sealing options that are oil and fuel resistant.

LEMO has added two new features, corrosion resistant and anodized surfaces, to its family of lightweight, ratchet-coupling compact connectors

  • Nickel fluorocarbon polymer coating
  • 500 hours salt spray resistant
  • <1.5μΩ shell-to-shell resistance
  • Aluminum low weight
  • 1000+ hours with brass version for marine applications
  • RoHS 2 & REACH complaint
  • 37 connector models available in 8 different sizes
  • IP68 compliant
  • Gasket and sealing options that are oil and fuel resistant
  • Accepting cable diameters ranging from 2.8mm to 14mm
  • Available in multipole from 2 to 114 pins with crimp contacts or PCB contacts
  • Medical Electronics
  • Industrial (non-Robotics)
  • Non-Auto Transportation
  • Automotive (non-EV)
  • Military / Aerospace / Aviation

Any Harsh Environment Application