Switchcraft Mini-Con-X and EN3 Standard Cable Assemblies

Switchcraft and Conxall offer a wide variety of standard molded cable assemblies to fit a variety of applications. The 2-Meter Mini-Con-X® and EN3® Standard Cable Assemblies are made with a factory overmolded connector on one side and a blunt cut on the opposite end for maximum flexibility. These high quality cable assemblies are available as a standard, off-the-shelf item with either straight or right angle connector options. The cables are made to withstand harsh environments and are cut at a standard 2-meter length. Color coded tissue paper separates the conductor wires for easy termination. These cable assemblies are UV & water resistant, UL Recognized, CSA Certified and RoHS Compliant.

  • High quality, molded cables are standard, off-the-shelf item
  • Single ended cable with blunt cut
  • Standard 2-meter lengths
  • Made with high quality, overmolded connectors
  • Straight or right angle connection options
  • 2, 3, 4, 6, or 8 conductor versions available
  • Rated for 300 V
  • -30°C to +105°C temperature rating
  • UV & water resistant
  • UL Recognized, CSA Certified and RoHS Complaint
  • Medical Electronics
  • Lighting, Signs & Displays
  • Appliance & HVAC

Harsh Environment Applications

Mini-Con-X video

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
CABLE EN3 R/A 6P FEM SINGL END 2 MTR LGTH
Pricing

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
CABLE EN3 R/A 6P MALE SINGL END 2 MTR LGTH
Pricing
 1 ··· 3  4  5