EDAC USB 3.1 Type C Connector

The EDAC USB 3.1 Type C connector is part of their 690 Series of durable USB connectors. The connector complies to the 3.1 standard, offers reversible mating of cables and provides up to 5 amps current and 100 watts power. All of this in a package size close to a micro B! The signal pins can transport data at speeds up to 10ghz. Available in male plug and 5 female board mount versions in vertical and right angle with different stand-off heights.

In addition, the 690 Series is RoHS compliant and offers single port HDMI, dual port HDMI, dual port combo HDMI & Type A connectors. EDAC Type C 3.1 is your best choice for high power and fast data in one package.

  • Up to 10 Gbps communication speed for USB 3.1 Type C.
  • Industry standard plug and play technology
  • Compatible with synchronous and asynchronous data transfer
  • Data and power combined in one small package
  • RoHS compliant
  • 1500 cycles minimum ensures long lasting durability.
  • 35N maximum mating for and 10N unmating force
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Gaming & Vending Systems
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • Other

Broadcast, communications, computing, industrial

EDAC USB 3.1 Type C Connector Video

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB TYPE C 3.1 R/A FEMALE HYBRID TH AND SMT GOLD 30U
Pricing