JST Standard Cable Assemblies
JST Corporation's Guntersville Assembly Manufacturing (GAM) division of JST Corporation is a fully functional cable and harness assembly operation incorporating some of the latest technology, and some exclusive equipment designs, for cable assemblies utilizing JST manufactured connectors. Our facility is UL Certified (E203793) with automated capabilities to provide terminations for Crimp and Insulation Displacement Connector (IDC) applications.
Crimp Capabilities:
- 9 bench presses
- 2 Komax GAMMA 263 machines
- AP-1000 machine
- 4 wire/assembly twisters
- 1 Komax KAPPA 225 processing machine
- 4 electrical continuity testing stations
IDC Capabilities:
- 5 fully-automatic JST exclusive IDC termination machines with dies for processing
- 5 RAST 2.5 and RAST 5 fully and semi-automatic processing equipment
- 4 wire/assembly twisters
- 1 Komax KAPPA 225 wire processing machine
- 4 electrical continuity testing stations
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Other
Jumper Assembly Requirements
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
BLACK 22 AWG JUMPER LEAD SKT TO SKT TIN 6.0(152.4mm) |
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
12" DBL END LEADS JMPR |
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
BLACK 24 AWG JUMPER LEAD SKT TO SKT TIN 6.0(152.4mm) |
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
BLACK 24 AWG JUMPER LEAD SKT TO SKT TIN 12.0(304.8mm) |
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
BLACK 24 AWG JUMPER LEAD SKT TO SKT TIN 2.0(50.8mm) |
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
BLACK 28 AWG JUMPER LEAD SKT TO SKT TIN 6.0(152.4mm) |
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
BLACK 28 AWG JUMPER LEAD SKT TO SKT TIN 12.0(304.8mm) |
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
BLACK 28 AWG JUMPER LEAD SKT TO SKT TIN 2.0(50.8mm) |
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
12"" DOUBLE-END LEADS |
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
standard Cable Assembly |