Bel Fuse MagJack Integrated Connector Modules

Bel Fuse introduces the new MagJack Stewart Connector Series: Includes Single Port MagJack, Harmonica MagJack, Stacked MagJack, USB Combo MagJack and Compressor MagJack Connectors. MagJack's mechanical evolution continues to provide more efficient space utilization with ultra-low profile packages and mid-plane mount versions. The MagJack Series has been designed to meet current performance standards including Category 6 regulations for Gigabit Ethernet and 10Gigabit Ethernet applications.

  • Electrical Options Available:
    • IR reflow compatible, 230° C for 90 seconds
    • Surge protection for GR1089 intra-building and ESD
    • Extended temperature range -40° to +85° C
  • Single Port Designs:
    • Plug tab up and plug tab down
    • With or without LEDs and bi-color
    • RJ45 and USB port combinations
    • Vertical mount packaging
    • Low profile versions under 0.50” height
    • Micro height versions under 0.45” height
    • Mid-plane mount versions under 0.40” height
  • Multi-Port Designs:
    • With or without LEDs and bi-color
    • Multi-port configurations: 2x1 / 2x3 / 2x4 / 2x6 / 2x8
    • Two-tier stacked designs under 0.785” height
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Banking / Office / Retail Systems
  • Government / Academic / R&D
  • Consumer Electronics
  • Other

Power over Ethernet (PoE) & PoE Plus, Networking Equipment, Hubs, Switches, Routers, PCs, Servers, Workstations, Motherboards, NICs, Printers, VoIP Phones, Transducer Devices, Security Camera Equipment, Wireless Systems, Consumer Devices

MagJack Stewart Connector Video

08B0-1X1T-36-F

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing
08B0-1X4T-36-F
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
08C2-1X1T-03

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing
G10-1GHT-035
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
G13-152T-038
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
 1 ··· 3  4  5  6