Switchcraft/Conxall PC Tail Nano-Mizer M8 Connector
Switchcraft/Conxall introduces the PC Tail Nano-Mizer® M8 Connectors. These connectors are compatible with Nano-Mizer M8 cables and are compliant with IEC 61076-2-104 for circular connectors with M8 screw-locking and snap-locking. The Nano-Mizer M8 Connectors are available with 3 or 4 #20 male pin contacts and are also compatible with both snap-in and threaded connectors. The connectors are rated for 3 Amps and 50 VAC/60 VAC and have a rugged, nickel plated brass housing.
- Compatible with Nano-Mizer M8 cables
- Compliant with IEC 61076-2-104 for circular connectors with M8 screw-locking and snap-locking
- Available with 3 or 4 #20 male pin contacts
- Short and long versions available
- Compatible with both snap-in and threaded connectors
- Rated for 3 Amps and 50 VAC/60 VAC
- Rugged, nickel plated brass housing
- Industrial (non-Robotics)
- Automotive (non-EV)
- Gaming & Vending Systems
- Other
Industrial automation, automobile manufacturing, machine tools, semiconductor manufacturing, factory automation machines, manufacturing, vision systems, food and beverage industry