Hirose BNC75 Series
Hirose introduces the new BNC75 Series. The new series is rated for 75ohm and can be mated with other BNC connectors. Designed to be compact in size, light weight with quick mounting and dismounting (bayonet lock coupling). Suitable for coaxial cable (RG-55.58/U) with a finished outside diameter of 3mm to 8mm.
- 3G/6G/12G-SDI standard compliant
- Simplified PCB layout
- Frequency Range: 0-12GHz
- Insulation Resistance: 500V DC
- Withstanding Voltage: 500V AC for 1 minute
- Supports image data transmission equivalent to 12Gbps
- Optimized mounting area/internal design
- RoHS compliant
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Military / Aerospace / Aviation
- Consumer Electronics
- Other
Broadcast, broadband, mobile electronics, communications, wireless base stations and GPS
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
BNC CONN JACK SKT 50 OHM PM SQ FLANGE |
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
BNC CONN RCPT SKT 50 OHM TH - 302-0241-4-40 |
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
BNC CONN JACK SKT 50 OHM PM BHD - RSN - 302-0243-0-40 |
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
BNC CONN RCPT SKT 50 OHM TH - 302-0280-6-40 |