Molex Brad EtherNet/IP HarshIO Analog Modules
Molex introduces the Brad® EtherNet/IP* HarshIO Analog Modules for Roller Drives. These Ethernet modules are ideal for many material handling applications and provide an IP67 rated solution for interfacing industrial controllers with conveyor rollers in harsh duty environments.
The Brad EtherNet/IP HarshIO Analog Modules have an M12 ultra-lock interface that allows fast connections and change-overs which reduces time to connect the cordsets to the module. The IP67 housing is dust, water and vibration resistant and contains an integrated 2-port switch.
- M12 Ultra-Lock Interface for fast connections
- Connect up to 4 roller drives
- Integrated 2-Port Switch enables daisy-chain wiring
- Visible diagnostic LED lights (Link/Speed/Activity)
- Fieldbus Ready, ODVA certified
- Push buttons for IP address storage settings
- Meets MIL-STD-202F Shock and Vibration spec's
- Industrial (non-Robotics)
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Distributors
- Contract Manufacturing
- Other
Conveying, food processing, warehousing & distribution, industrial production, express parcel, postal and courier sector, airport logistics, baggage handling and sorting, supermarket, e-commerce distribution centers, plant conveying systems
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
Brad HarshIO EtherNet/IP Modules for Roller Drives, Classic 60mm, IP67, 8 Ports M12, 8 Digital Inputs / 4 Digital Outputs / 4 Analog Outputs, PNP, 5 pole Power |
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
Brad EtherNet/IP CIP Safety HarshIO Modules, Classic 60.00mm, IP67, 8 Ports M12, 12 PNP Safety Inputs, 4 Sourcing Safety Outputs, M8 Memory Key, 4-Pole Power |
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
Brad EtherNet/IP CIP Safety HarshIO Modules, Classic 60.00mm, IP67, 8 Ports M12, 12 PNP Safety Inputs, 2 Bipolar Safety Outputs, M8 Memory Key, 4-Pole Power |
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
Brad EtherNet/IP CIP Safety HarshIO Modules, Classic 60.00mm, IP67, 8 Ports M12, 12 PNP Safety Inputs, 4 Sourcing Safety Outputs, M8 Memory Key, 5-Pole Power |
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
Brad EtherNet/IP CIP Safety HarshIO Modules, Classic 60.00mm, IP67, 8 Ports M12, 12 PNP Safety Inputs, 2 Bipolar Safety Outputs, M8 Memory Key, 5-Pole Power |