Hirose FH53 and FH58 Series
Hirose Introduces "New" Super Low-Profile|Back Flip FPC Connectors. The FH53 and FH58 Series (user-friendly design) features a Multi-Function Metal Lock for simplified FPC Insertion, Horizontal Insertion/Withdrawal of Tabbed FPC, Top and Bottom Contact Design.
Additional Features & Benefits Include: Rated Current: 0.20A, Rated Voltage: AC/DC 30V, clear actuator tactile click, visible PCB through FPC cutout to enable clear visual inspection to avoid mis-insertion, RoHS compliant & Halogen-Free.
- FH53 Series:
- Space Saving 0.2mm Pitch, 0.65mm Height
- 3.2mm Depth (in locked position)
- High speed transmission: eDP (Ver 1.3) and MIPI (D-PHY)
- Housing Finish: UL94HB
- Actuator Finish: UL94V-0
- FH58 Series:
- Space Saving 0.2mm Pitch, 0.9mm Height
- 3.1mm Depth (in locked position)
- High Speed Transmission- USB 3.0; Display Port 1.3
- Housing Finish: UL94V-0
- Actuator Finish: UL94V-0
- Medical Electronics
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- Other
Laptops, wearables, tablets, smart phones, medical devices, portable game devices, digital cameras, and portable audio players.
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
FFC & FPC Connectors, Horizontal Mounting Angle, Black, 0.5 mm - Pitch, 22 Positions |
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
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 11 Positions |