TE Connectivity Push Grip Wire Connectors
TE's push grip connectors are insulated splice connectors for the electrical installation industry. These tool-less, poke-in, wire splice connectors provide visual termination of 12-22 AWG solid and stranded wires. The splice is color-coded for easy identification and the compact size is designed for applications in tight spaces.
- Enable visual termination through clear polycarbonate housings
- Achieve flexibility in application termination with multiple position sizes
- Help ease installation with tool-less, poke-in wire splice design
- Terminate multiple wire gauges in a single splice connection
- Easy identification through color coded connectors
- Compact in size
- Features a test slot for voltage testing
- Lighting, Signs & Displays
Retrofit lighting, digital signage, residential wiring, lighting fixtures, commercial building wiring.
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
| CR2095-000 2299516-1 CPGI-WC-PG-4-PORT-BULK | |||
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
| CR2097-000 2299517-1 CPGI-WC-PG-5-PORT-BULK | |||