Omron G5RL-TV8 Relays
Omron is expanding the product line of its Power Relays with the release of the G5RL-TV8 Relay. The G5RL-TV8 relays feature 1A contacts with 16A contact current rating. The Omron power relays feature a rated coil voltage of 5, 12, 24, or 48VDC and offer power consumption of approximately 400mW. The G5RL-TV8 relay has a temperature range of 40 to +85°C.
The G5RL-TV8 is very versatile and can be used in many applications and industries including lighting, home appliances, white goods, temperature control and industrial equipment.
- TV-8 rating (117A) inrush current
- 16A switching current
- High dielectric strength of 6,000VAC between coil and contacts.
- Standard footprint
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Consumer Electronics
Motors, lamps, pumps, robotics, lighting, air conditioners, robotics, home appliances, temperature controls, machine tools.
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
RELAY, PWR, TV8 RATED, 12VDC SPST, FLUX PROT |
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
RELAY, PWR, TV8 RATED, 24VDC SPST, FLUX PROT |
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
RELAY, PWR, TV8 RATED, 48VDC SPST, FLUX PROT |
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
RELAY, PWR, TV8 RATED, 5VDC SPST, FLUX PROT |
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
RELAY, PWR, TV8 RATED, 12VDC SPST, SEALED |
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
RELAY, PWR, TV8 RATED, 24VDC SPST, SEALED |
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
RELAY, PWR, TV8 RATED, 48VDC SPST, SEALED |
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
RELAY, PWR, TV8 RATED, 5VDC SPST, SEALED |