Molex Pre-Crimped Leads
Molex introduces their range of Pre-Crimped Leads that offer a simple and cost-effective solution for any pre-production and prototype requirements. The pre-crimped leads are available for the most popular Molex connector families, offered in female-to-female and male-to-male configurations and lengths of 150mm and 300mm.
Molex's Pre-Crimped Leads are crimped on both ends which makes them suitable for wire-to-wire applications and when cut in half, wire-to-board applications. The UL listed cables assure high-quality approved materials.
- Pre-crimped and fully tested cables decrease time to market
- Available in 150mm and 300mm lengths, which are ideal for all prototype and pre-production requirements
- Leads crimped on both ends are suitable for wire-to-wire applications and when cut in half, wire-to-board applications
- UL listed cables assure high-quality approved materials
- Available for most popular Molex families allow customers to choose the right connector before investing in application tooling
- Computer / Datacom / Telecommunications
- Government / Academic / R&D
- Contract Manufacturing
- Consumer Electronics
- Other
Various Applications
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
Pre-Crimped Lead Pico-SPOX Female-to-Pico-SPOX Female, Tin (Sn) Plating, 300.00mm Length, 24 AWG, Black |
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
Pre-Crimped Lead DuraClik Female-to-DuraClik Female, Tin (Sn) Plating, 150.00mm Length, 26 AWG, Black |
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
Pre-Crimped Lead CLIK-Mate 1.50mm Male-to-CLIK-Mate 1.50mm Male, Tin (Sn) Plating, 300.00mm Length, 24 AWG, Black |
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
Pre-Crimped Lead CLIK-Mate 1.25mm Male-to-CLIK-Mate 1.25mm Male, Tin (Sn) Plating, 150.00mm Length, 28 AWG, Black |
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
Pre-Crimped Lead CLIK-Mate 1.25mm Male-to-CLIK-Mate 1.25mm Male, Tin (Sn) Plating, 300.00mm Length, 28 AWG, Black |
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
Pre-Crimped Lead CLIK-Mate 2.00mm Male-to-CLIK-Mate 2.00mm Male, Tin (Sn) Plating, 150.00mm Length, 24 AWG, Black |
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
Pre-Crimped Lead CLIK-Mate 2.00mm Male-to-CLIK-Mate 2.00mm Male, Tin (Sn) Plating, 300.00mm Length, 24 AWG, Black |
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
Pre-Crimped Lead Sherlock Female-to-Sherlock Female, Tin (Sn) Plating, 150.00mm Length, 26 AWG, Black |