TE Connectivity CoolSplice Connectors

TE's CoolSplice connectors elegantly combine reliability with ease of termination. The CoolSplice connector from TE is suitable for splicing 22 awg to 18 awg (0.34 mm2 - 0.75 mm2) solid, fused and stranded wire.

  • Save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC)
  • Enable a waterproof solution with up to an IPX8 rated connector
  • Provide easy factory or field installation with simple push button termination using standard tools
  • Achieve a flexible solution with a connector suitable for solid, fused and stranded wire
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Appliance & HVAC
  • Consumer Electronics

Outdoor lighting, signage and building lighting, commercial refrigeration, security & alarm systems, audio speakers.

2213800-1

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
COOLSPLICE NEW STANDARD CONN GRN 18 AWG
Pricing
2213800-3

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
COOLSPLICE NEW STANDARD CONN GRN 20-22 AWG
Pricing