TE Connectivity Positive Lock Housings for RF Relays
TE introduces new two-position housings for Positive Lock Mark I receptacle terminals. These housings provide insulation, allow the user to make two connections to the relay in one easy step, improve ergonomics, and can accommodate low insertion force, high retention force Positive Lock receptacles.
- Two position housings
- For use with RF series PC board relays having vertical tabs for load connections
- Electrically insulates terminals
- Large gripping, pushing surfaces for fingers
- Nylon 6/6 materials
- UL recognized, file E28476, for the U.S. and Canada when used with specific Positive Lock Mark I receptacles
- Offered in neutral, yellow and black color keying (Other colors are available on a special order basis for high volume requirements)
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
Control Board Applications
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
HSG, REC., POS-LOCK, MK I 2P, 6.35SR YEL |
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
HSG, REC., POS-LOCK, MK I 2P, 6.35SR NAT |
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
HSG, REC., POS-LOCK, MK I 2P, 6.35SR BLK |
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
09P UMNL PIN HDR ASSY NATL, PIN V0 GW |
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
6POS Plug Housing for GIC 2.0 EV Series |