Molex Brad DeviceNet HarshIO M8 Modules
Molex introduces the Brad® DeviceNet* HarshIO M8 Modules, the first on the market to come fully ODVA tested, certified and approved. This product is the only module that combines IP67 protection, an extremely compact housing, and full M8 connectivity. This module provides a unique IP67-rated, small form-factor solution for high-density machine I/O connections for CNC and robotic machines.
The Brad HarshIO module provides protection against dust, water and withstands shock, high-vibration and high temperature. Machine mounting saves cabinet space and reduces wiring costs in the field. The flexible design supports high density I/O points for attaching digital sensors or actuators in a compact space. Featuring built-in protection to help prevent short circuit and current overload, the configurable modules come equipped with diagnostic LEDs for visual feedback on network, power and I/O status.
Certifications: IP67, ODVA Conformance, RoHS, REACH, CE, UL, Cul and IEC 60068-2-6 Vibration Conformance.
- Module output power: 24V DC (-15/+20%), 4.0A max
- DeviceNet Server Slave functionality
- Supports PNP input devices/ADR & Quick-Connect
- Built-in 2-port CAN for bus wiring topology
- Visible diagnostic LED's for I/O-module-network status
- Bus speeds up to 500 kbps
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Non-Auto Transportation
- Automotive (non-EV)
- Government / Academic / R&D
- Contract Manufacturing
- Other
Machine builders, complex machines, cnc machines, robotics, factory automation, automotive assembly lines, automotive body shop, material handling, process control, agro food industry, oil & gas, pharmaceutical
Molex - Brad® Harsh-Duty IO Modules Product Spotlight Video