TE Connectivity 250 Series Miniature FASTON Receptacles

TE introduces a 250 series straight, miniature FASTON receptacle terminal for applications where there is not enough space for a traditional, full size straight receptacle. Many power tools, small appliances and other applications have very limited space for the quick connect crimp connections.

  • Fit in confined spaces with miniature size in a straight configuration
  • Mate with standard .250 x .032 inch tabs
  • Accept 22-18 AWG wire and support continuous current rating of up to 7A and an intermittent current rating of up to 14A
  • Help increase line workers' comfort and productivity with a low insertion force of 8 lbs. or 35.6 N
  • Aid in compliance of OEM's end product meeting UL 310 and CSA C22.2 No. 153 with UL recognition
  • Industrial (non-Robotics)
  • Appliance & HVAC
  • Construction Equipment (Not Vehicles)

Power tools, small appliances, limited space applications

2238045-2

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RECEPTACLE, MINI FASTON, .250 SERIES
Pricing