Switchcraft Right Angle Tini-QG Series Mini XLR Connectors
The Switchcraft Right Angle Tini-QG Mini XLR connector is easy to assemble with a chuck-style strain relief. They are made from high quality thermoplastic and nickel plated brass. The handle can be rotated to the desired angle during installation. Silver or gold plated contacts ensure excellent connectivity and longevity.
- Mates with TA Series, TB Series, TRA, and TY Series Mini XLRs
- Right angle design eliminates strain on cable
- Fits cables up to 0.15" (3.8mm)
- Larger flex relief available for cables up to 0.210" (5.3mm)
- Gold plated contacts and other special options available
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Consumer Electronics
Video recording devices, wireless body packs, data acquisition, industrial process controls, communication devices
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
R/A TINI-QG MINI XLR 3 POS FEMALE |
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
R/A TINI-QG MINI XLR 3 POS MALE |
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
R/A TINI-QG MINI XLR 4 POSITION FEMALE |
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
R/A TINI-QG MINI XLR 4 POS MALE |
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
R/A TINI-QG MINI XLR 5 POSITION FEMALE |
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
R/A TINI-QG MINI XLR 5 POS MALE |