Molex Mini-Fit TPA 2 Cable Assemblies
Molex introduces their standard Mini-Fit TPA 2 Cable Assemblies that deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 13.0A maximum current rating to facilitate both prototyping and global production.
The Mini-Fit TPA 2 Cable Assemblies come in multi-color cable configurations which are designed to support development and production programs. The multi-color cables are to ensure proper connections. The cable assemblies are assembled with UL 1061 discrete wire, which provides design flexibility, prototyping and production. Molex's Mini-Fit TPA 2 Cable Assemblies are assembled in an ISO/TS16949-certified facility that ensures high quality and meets current automotive industry standards.
- 600V AC/DC Voltage Max
- Multi-color cable configurations
- Pin-to-pin mapping from receptacle to PCB header
- Both Custom and Off-The-Shelf assemblies available
- UL 1061 Wires
- RoHS Compliant
- V-O Certified
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Automotive (non-EV)
- Banking / Office / Retail Systems
- Consumer Electronics
- Other
Consumer Appliances, Home Appliances, Data, Communications, Office Equipment, Automotive, Harness Manufacturers, Non-Sealed Applications, Inside Devices, Industrial Automation Equipment, Networks
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
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 2 Circuits, Black |
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
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 2 Circuits, Black |
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
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 1.0m Length, 2 Circuits, Black |
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
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 4 Circuits, Black |
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
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 1.0m Length, 4 Circuits, Black |
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
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 6 Circuits, Black |
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
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 6 Circuits, Black |
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
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 8 Circuits, Black |
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
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 8 Circuits, Black |
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
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 1.0m Length, 8 Circuits, Black |