TE Connectivity Low Insertion Force 250 FASTON Terminal
TE now offers a low insertion force 250 FASTON receptacle terminal with an innovative new crimp. The 2D crimp allows one terminal to be used with wire sizes ranging from 22 to 12AWG. Only one applicator is necessary which quickly adjusts only crimp height to accommodate different wire sizes.
- Insertion force is 6 lbs. or less when used with a 0.250 x 0.032 in FASTON tab, easing assembly
- One terminal covers many wire sizes, potentially reducing design-in, procurement and inventory cost
- Only a single applicator is required, reducing applicator cost and set-up time.
- With only minor setting changes required to accommodate the different wire sizes, applicator efficiency can be improved
- UL recognized, file E66717
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Automotive (non-EV)
Appliances, power tools, lift equipment, moving walkways, elevators, air conditioning, lighting, motors & powertrains, industrial machinery and controls
TE 250 FASTON Terminal Video
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
OCEAN_2.0_APPLICATOR-E-130SP160O |
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
.250 FASTON RECEPT, LIF, 2D CRMP |