Molex New Application Tooling
Molex has introduced full cycle ratcheting hand tools that ensures complete crimps for 1.25 mm pitch wire-to-board crimp terminals for 26-30 AWG UL 1061 wire and for 1.25 mm pitch PicoBlade crimp terminals for 26-32 AWG wire.
Hand Crimp Tool for 1.25mm (0.49") Pitch Wire-to-Board Crimp Terminals
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ration
- Modular Crimp Head is removable and can be used in the Air Powered Tool Order No. 63816-0100, accompanied by Air Powered Crimp Adapter (Order No. 63816-0700)
- Can also be used in the Battery Powered Tool Order No. 63816-0200 (110 V) or 63816-0250 (220 V), accompanied by Battery Powered Crimp Adapter (Order No. 63816-0600)
Hand Crimp Tool 1.25mm (.049") Pitch PicoBlade™ Crimp Terminals
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in the proper crimping postion
- Right and left handed applications
- Dies and Locator from this tool can be used in the Battery Powered Tool Order No. 63816-0200 (110 V) or 63816-0250 (220 V), with the use of the 63816-0800 Crimp Head
- Many different tool kits can be used with a single Battery Powered Crimp Tool
- This tool is IPC/WHMA A-620 Class 2 compliant
- This tool is RoHS compliant
- Contract Manufacturing
- Other
Multiple Applications
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
Hand Crimp Tool for Micro-Lock Plus 1.25mm Pitch Wire-to-Board Receptacle Terminals, 26-30 AWG, UL1061 wire |
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
LOCATOR ASSEMBLY TOOL |
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
LOCATOR ASSEMBLY TOOL |