JAE HB01 Series
JAE has developed a new cable-to-cable connector for industrial machinery. The new HB01 Series connector features high-waterproof performance (IP67), and a mechanical lock which withstands vibration and pulling. The HB01 saves space by utilizing a hybrid structure that allows for wiring of both power and signal lines in one connector.
- Rated Voltage: A.C., D.C. 250V
- Mechanical locking structure ensures secure mating
- A clear, click sound and excellent mating/unmating operation
- Improved harness workability
- Terminals are compatible with a wide range of cable sizes
- RoHS Compliant
- Industrial (non-Robotics)
- Construction Equipment (Not Vehicles)
- Other
Robotics, servo motors and various industrial machinery such as machine tools
HB01 Series Review Video
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
PIN HOUSING IND WATERPROOF IN-LINE IP67 |
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
SIGNAL PIN CONTACTS 22-24 AWG |
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
SIGNAL PIN CONTACTS 19-21 AWG |
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
POWER PIN CONTACTS 14-16 AWG |
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
POWER PIN CONTACTS 17-19 AWG |
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
SOCKET HOUSING IND WATERPROOF IN-LINE IP67 |
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
SIGNAL SOCKET CONTACTS 22-24 A |
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
SIGNAL SOCKET CONTACTS 19-21 AWG |
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
POWER SOCKETS CONTACTS 14-16 AWG |
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
POWER SOCKETS CONTACTS 17-19 A |