Switchcraft Dura-Twist Threaded Locking Connector
Switchcraft Dura-Twist™ threaded locking connectors can withstand the temperature and pressure of autoclave sterilization. Contacts can be soldered or crimped. Waterproof to IP68 and the connector provides 360° EMI shielding.
Available with up to 9 contacts, the Dura-Twist connectors offer rear or front mounting options that are available on panel mounts. These connectors can withstand the temperature and pressure of autoclave sterilization and its contacts can be soldered or crimped. Factory molded cables are available with straight or right angle cable end options.
- Easy, blind mating
- Compact, ½" connector size
- Waterproof to IP68
- Can withstand the temperature and pressure of autoclave sterilization
- 360° EMI Shielding
- Available with #20 or #26 contacts
- Rear mount or front mount panels available
- Contacts can be soldered or crimped (shipped unassembled, assembly tools available)
- Factory molded cables available with straight or right angle cable end options
- Medical Electronics
- Computer / Datacom / Telecommunications
- Other
Medical devices, audio connections, test & measurement, safety & security, harsh environments, agricultural applications
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
TS2 9#26 FEMALE PANE |
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
TS2 9#26 MALE PANEL |
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
TS2 CAP CABLE/PANEL |