JAE SF72 Series
The new SF72 Series from JAE is a push-push type connector. The SF72 connector is suitable for use when the SIM card is installed inside of the device, and it features good operability with a design that has an enlarged card eject length.
- Current Rating: 0.5A/Terminal
- Voltage Rating: 10V/Terminal
- Smallest-in-class dimensions including height
- 1.25mm height, 11.2mm width, and 14.35mm depth
- Card mis-insertion measure that does not lock if card is mis-inserted
- Card detection switch (normal open)
- EMI countermeasure - balanced 8 hold-down points
- Supports automated mounting - supplied in embossed tape
- • RoHS Compliant
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Consumer Electronics
- Other
Smart devices, various handheld/portable devices, mobile phones, tablets
SF72 Series nano SIM Card Connector Video
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
NANO SIM CARD CONNECTOR 2500/REEL |