Hirose EM35M Series Connector
Hirose introduces EM35M Series, a high-current power supply connector with a snap-lock mechanism that ensures a safe and secure connection. Available in panel mount and DIN rail versions, the snap-lock power connector reduces wiring procedures and eliminates screw loosening commonly found in buss bar applications.
Designed for manufacturing power control boxes, generators, fuel batteries, and more, the EM35M Series power connector supports up to 50 Amps with an AWG #8 cable. The 4-position (three-phase power source + ground) connector offers flexible and customizable keying options that prevent mis-mating of multiple connectors.
- Quick and secure snap-on lock
- Easy to crimp with standard tool
- Sequential mating
- Flexible and customizable keying combination
- Dust cap available
- TUV and UL certified
- Rated up to 70 Amps
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
Power Distribution Unit, Manufacturing Equipment, Small Power Generation.
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
138-0029-3-00 EACH |