Hirose PS3 Series Connectors
The Hirose PS3 series is part of the growing Hirose Electric family of industrial power product connectors. Featuring high contact reliability with a multi-contact blade design and easy assembly with floating design that absorbs mating misalignment ±2 mm, the PS3 improves efficiency and safety.
Like the PS2 series, the PS3 series features a plug-in design allowing battery installation and replacement right on site, without the need to re-wire.
The signal contact is designed with Hirose GT8E connectors, which are commonly used in automotive applications.
- Rated up to 150A with 50sq wire
- Slim design achieved by employing unique blade contact allows application to standard 1U rack
- Floating screw allows ±2mm floating mate
- Cable connection to power contact is done by screw fixation
- For added safety, the plug side (battery side) is designed to prevent shock hazard and provides for more user safety and security
- Applicable wire: 14-50sq (WL1,WL2)
- Dust cap is available
- UL, C-UL, TÜV certified
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
Industrial Machinery, Storage Batteries, Uninterrupted Power Supplies, Signal Lines in Daisy-Chain