Switchcraft High Temperature DC Power Jacks & Plugs
New high temp jacks and plugs from Switchcraft utilize a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than our standard power jacks. This is ideal for applications with a high ambient temperature and is better able to withstand the high temperatures introduced by soldering than typical power jacks and plugs. They are made in the USA using the same high quality components and procedures as other power jacks and plugs and are fully mateable with either high temperature or standard jacks and plugs from Switchcraft.
- Automatic switch over from AC to DC permitted by sleeve shunt spring
- Temperature limits: -40°C to +105°C
- Made in the USA
- Utilize a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Other
Various
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
DC JACK 2.5MM PIN HI-TEMP SHORT BSHNG SOLDER |
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
DC JACK 2.5MM PIN HI-TEMP SHORT BSHNG R/A PC |
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
DC PLUG 2.5MM ID HI-TEMP LONG BARREL |
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
DC PLUG 2.5MM ID HI-TEMP SHORT BARREL LCKNG |
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
DC PLUG 2.5MM ID HI-TEMP LONG BARREL LCKNG |
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
DC JACK 2.5MM PIN HI-TEMP LONG BSHNG SOLDER |
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
DC JACK 2.5MM PIN HI-TEMP LONG BSHNG R/A PC |
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
DC JACK 2.0MM PIN HI-TEMP LONG BSHNG SOLDER |
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
DC JACK 2.0MM PIN HI-TEMP LONG BSHNG R/A PC |
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
DC JACK 2.5MM PIN HI-TEMP SHORT BSHNG STRAIGHT PC |
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
DC PLUG 2.0MM ID HI-TEMP LONG BARREL LCKNG |