JAE SM3 Series
The SM3 Series is a PCI-SIG PCI Express M.2 Specification compatible, card edge connector into which multiple modules equipped on notebook and tablet PC's such as Wi-Fi, Bluetooth, SSD and others can be inserted. JAE now manufacturers the stand-off accessory which is used to mechanically secure the module in place. The stand-off is compatible with standard M2X0.4 screws not supplied by JAE.
- 0.4mm pitch, 2rows, stacking height 0.8mm.
- Contact structure ensures high wear-resistance and high contact reliability.
- Secure hold-downs prevent insulator breakage and peeling from FPC.
- 2-point contact design to resist twisting stress.
- Enhanced ground connection during mating. and shield structure with anti-noise measure.
- Lead-free. Nickel barrier on contact prevents solder wicking.
- Consumer Electronics
- Other
Various
Product video
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
| PCI EXP THREADED STANDOFF SM3 SERIES 2.15MM HEIGHT | |||