TE Connectivity CFP2 and CFP4 Pluggable I/O Connectors
TE introduces new CFP pluggable I/O connectors designed for high speed communications. CFP2 and CFP4 interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for >100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. In addition, they provide excellent signal integrity and feature a ruggedized cage construction for a more robust solution than the competition, helping ensure reliable connections.
- Transfer more data in a smaller space with high density 0.6mm pitch contacts that perform up to 28 Gbps per lane
- Perform up to 2.8 times faster than current CFP products
- Provide one of the industry's leading Signal Integrity (SI) performance for 28 Gbps per lane
- Adhere to the standard footprint defined by the CFP Multi-Source Agreement (MSA) group
- Enable design flexibility with one of the largest portfolios of CFP2 and CFP4 connectors
- Offer many flexible options including ganged cages, heat sinks, single-sided and belly-to-belly mounting styles, lightpipes, and the capability to support mid- to long-reach applications
- Computer / Datacom / Telecommunications
Data Centers, Optical Transport, Servers, Switches, Storage Area Networks, Carrier Networks, Mid to Long Reach High Capacity Links
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
CFP2 EMI/DUST PLUG |
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
CFP4 EMI/DUST PLUG |
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
CFP4 HARDWARE KIT |
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
HARDWARE KIT,CFP4 1X1 |
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
CFP4 1X1 CAGE ASSEMBLY, PRESS-FIT |
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
CFP4 RECEPTACLE |
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
CFP4 HEATSINK, FRONT TO BACK AIRFLOW |
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
CP4 HEATSINK, FRONT TO BACK AIRFLOW |
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
CFP4 1X4,CAGE ASSEMBLY |
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
CFP4 1X4,HARDWARE KITS |